AA2810AZGSK | |
---|---|
DigiKey Part Number | 754-1834-2-ND - Tape & Reel (TR) 754-1834-1-ND - Cut Tape (CT) 754-1834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA2810AZGSK |
Description | LED GREEN CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | AA2810AZGSK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 0.57mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.80mm L x 1.20mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.04300 | ¥30.43 |
100 | ¥2.01220 | ¥201.22 |
1,000 | ¥1.55360 | ¥1,553.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.40385 | ¥2,807.70 |
6,000 | ¥1.31027 | ¥7,861.62 |
10,000 | ¥1.26347 | ¥12,634.70 |
50,000 | ¥1.19327 | ¥59,663.50 |