LED Indication - Discrete

Results: 2
Manufacturer
Broadcom LimitedLumex Opto/Components Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
OrangeYellow
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
90mcd140mcd
Lens Style
Rectangle with Flat TopRound with Flat Top
Lens Size
1.40mm x 1.25mm2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.9V2V
Viewing Angle
120°170°
Wavelength - Dominant
605nm-
Wavelength - Peak
590nm609nm
Package / Case
2-PLCC0805 (2012 Metric)
Supplier Device Package
2832Chip LED
Size / Dimension
2.00mm L x 1.25mm W3.20mm L x 2.80mm W
Height (Max)
0.80mm2.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
HSMF-C177
HSML-C170
LED ORANGE DIFFUSED CHIP SMD
Broadcom Limited
23,610
In Stock
1 : ¥5.19000
Cut Tape (CT)
4,000 : ¥1.32606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
White
Diffused
90mcd
Rectangle with Flat Top
1.40mm x 1.25mm
1.9V
20mA
170°
Surface Mount
605nm
609nm
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.80mm
5,044
In Stock
1 : ¥7.99000
Cut Tape (CT)
2,000 : ¥2.51232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
140mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount
-
590nm
-
2-PLCC
2832
3.20mm L x 2.80mm W
2.10mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.