LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,119 In Stock | 1 : ¥9.10000 Cut Tape (CT) 4,000 : ¥3.07304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | White | Diffused | 160mcd | Rectangle with Domed Top | 1.20mm x 0.60mm | 3.6V | 20mA | 155° | Surface Mount, Right Angle | - | - | - | 2-SMD, No Lead | Chip LED | 1.60mm L x 1.00mm W | 0.70mm | ||
778 In Stock | 1 : ¥13.69000 Cut Tape (CT) 2,000 : ¥4.60214 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | White | - | 2200mcd | Irregular | - | 3.2V | 20mA | - | Surface Mount, Right Angle | - | - | - | 2-SMD, J-Lead | 2812 | 2.45mm L x 1.20mm W | 0.90mm |