LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80,526 In Stock | 1 : ¥2.04000 Cut Tape (CT) 5,000 : ¥0.32284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 90mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 605nm | 611nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.65mm | ||
4,960 In Stock | 1 : ¥3.40000 Cut Tape (CT) 5,000 : ¥0.69394 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | - | - | 23mcd | Rectangle with Flat Top | 1.60mm x 0.80mm | 1.8V | 20mA | - | Surface Mount | 640nm | - | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.60mm | |||
1,825 In Stock | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥0.75267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | - | - | 18mcd | Rectangle with Flat Top | 1.60mm x 0.80mm | 2.2V | 20mA | - | Surface Mount | 575nm | - | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.80mm |