LED Indication - Discrete

Results: 2
Manufacturer
DialightKingbright
Series
598HELI Colour
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
Blue, Green, YellowGreen, Yellow
Configuration
Common AnodeIndependent
Millicandela Rating
90mcd Blue, 220mcd Green, 110mcd Yellow90mcd Green, 10mcd Yellow
Lens Size
1.10mm x 0.90mm1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.7V Green, 1.9V Yellow3.2V Blue, 3.2V Green, 2.2V Yellow
Current - Test
2mA Green, 2mA Yellow20mA Blue, 20mA Green, 20mA Yellow
Viewing Angle
120°140°
Wavelength - Dominant
470nm Blue, 525nm Green, 590nm Yellow525nm Green, 590nm Yellow
Wavelength - Peak
515nm Green, 590nm Yellow-
Package / Case
0606 (1616 Metric)0805 (2012 Metric)
Supplier Device Package
4-SMD0606
Size / Dimension
1.60mm L x 1.60mm W2.00mm L x 1.25mm W
Height (Max)
0.45mm0.70mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
APHBM SERIES
APHBM2012LZGKSYKC
LED GRN/YLW CLEAR 4SMD
Kingbright
7,342
In Stock
1 : ¥5.61000
Cut Tape (CT)
2,000 : ¥1.70008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Yellow
Independent
Colorless
Clear
90mcd Green, 10mcd Yellow
Rectangle with Flat Top
1.20mm x 1.25mm
2.7V Green, 1.9V Yellow
2mA Green, 2mA Yellow
120°
Surface Mount
525nm Green, 590nm Yellow
515nm Green, 590nm Yellow
-
0805 (2012 Metric)
4-SMD
2.00mm L x 1.25mm W
0.45mm
598-84x0-x07F
5988740307F
LED BLUE/GREEN/YLW CLR 0606 SMD
Dialight
8,995
In Stock
64,000
Factory
1 : ¥19.64000
Cut Tape (CT)
4,000 : ¥7.40048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue, Green, Yellow
Common Anode
Colorless
Clear
90mcd Blue, 220mcd Green, 110mcd Yellow
Rectangle with Flat Top
1.10mm x 0.90mm
3.2V Blue, 3.2V Green, 2.2V Yellow
20mA Blue, 20mA Green, 20mA Yellow
140°
Surface Mount
470nm Blue, 525nm Green, 590nm Yellow
-
-
0606 (1616 Metric)
0606
1.60mm L x 1.60mm W
0.70mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.