FRYPY1211C-0005-TR

DigiKey Part Number
404-1276-2-ND - Tape & Reel (TR)
404-1276-1-ND - Cut Tape (CT)
404-1276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FRYPY1211C-0005-TR
Description
LED RED/YLW-GRN DIFFUSED SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red, Yellow-Green 626nm Red, 570nm Yellow-Green LED Indication - Discrete 1.85V Red, 1.95V Yellow-Green 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 1.20mm
Voltage - Forward (Vf) (Typ)
1.85V Red, 1.95V Yellow-Green
Current - Test
5mA Red, 5mA Yellow-Green
Viewing Angle
115°, 140° Red, 115°, 140° Yellow-Green
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
-
Size / Dimension
1.60mm L x 1.50mm W
Height (Max)
0.80mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.17000¥4.17
10¥2.55900¥25.59
100¥1.47330¥147.33
1,000¥1.15293¥1,152.93
2,000¥1.05687¥2,113.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.05687¥4,227.48
8,000¥0.96080¥7,686.40
12,000¥0.89674¥10,760.88
28,000¥0.86472¥24,212.16
100,000¥0.80067¥80,067.00
Manufacturers Standard Package