LTST-C230KFKT | |
---|---|
DigiKey Part Number | 160-2025-2-ND - Tape & Reel (TR) 160-2025-1-ND - Cut Tape (CT) 160-2025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C230KFKT |
Description | LED ORG CLEAR CHIP SMD BOT ENT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C230KFKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.40300 | ¥14.03 |
100 | ¥0.65030 | ¥65.03 |
500 | ¥0.60018 | ¥300.09 |
1,000 | ¥0.47012 | ¥470.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46014 | ¥1,380.42 |
6,000 | ¥0.40012 | ¥2,400.72 |
15,000 | ¥0.36011 | ¥5,401.65 |
30,000 | ¥0.32009 | ¥9,602.70 |
75,000 | ¥0.29009 | ¥21,756.75 |
150,000 | ¥0.27008 | ¥40,512.00 |