LTST-S270KGKT

DigiKey Part Number
160-1478-2-ND - Tape & Reel (TR)
160-1478-1-ND - Cut Tape (CT)
160-1478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-S270KGKT
Description
LED GREEN CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Green 571nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-S270KGKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.15mm W
Height (Max)
0.60mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.04000¥2.04
10¥1.13100¥11.31
100¥0.52450¥52.45
500¥0.48422¥242.11
1,000¥0.37932¥379.32
2,000¥0.37125¥742.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.37127¥1,485.08
8,000¥0.32284¥2,582.72
12,000¥0.29056¥3,486.72
28,000¥0.25827¥7,231.56
100,000¥0.21792¥21,792.00
Manufacturers Standard Package