SSL-LX3059IGW-CA | |
---|---|
DigiKey Part Number | 67-2307-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX3059IGW-CA |
Description | LED GREEN/RED DIFF T-3MM TRI T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.2V Green, 2V Red Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm Green, 635nm Red | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.03mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥3.40000 | ¥34.00 |
100 | ¥2.25190 | ¥225.19 |
1,000 | ¥1.73885 | ¥1,738.85 |
2,000 | ¥1.57121 | ¥3,142.42 |
5,000 | ¥1.46646 | ¥7,332.30 |
10,000 | ¥1.41409 | ¥14,140.90 |
25,000 | ¥1.39314 | ¥34,828.50 |