LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
658,670 In Stock | 1 : ¥2.04000 Cut Tape (CT) 3,000 : ¥0.45224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 6mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.1V | 10mA | 130° | Surface Mount | 569nm | 565nm | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 1.10mm | ||
170,900 In Stock | 1 : ¥2.21000 Cut Tape (CT) 4,000 : ¥0.39892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 104mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.1V | 20mA | 130° | Surface Mount | 591nm | 588nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
12,949 In Stock | 1 : ¥8.76000 Cut Tape (CT) 3,000 : ¥2.93485 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Anode | Colorless | Clear | 35mcd Green, 45mcd Red | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V Green, 2V Red | 20mA Green, 20mA Red | 130° | Surface Mount, Right Angle | 571nm Green, 631nm Red | 574nm Green, 639nm Red | - | 2-SMD, No Lead | 2-SMD | 3.00mm L x 2.00mm W | 1.00mm | |||
120,612 In Stock | 1 : ¥10.46000 Cut Tape (CT) 2,000 : ¥3.51725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 30mcd Red, 40mcd Green, 20mcd Blue | Square with Flat Top | 1.00mm | 1.95V Red, 2.85V Green, 2.73V Blue | 2mA Red, 2mA Green, 2mA Blue | 120° | Surface Mount | - | 632nm Red, 518nm Green, 465nm Blue | - | 0404 (1010 Metric) | SMD | 1.00mm L x 1.00mm W | 0.30mm | ||
0 In Stock | 4,000 : ¥1.98342 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Green | Standard | White | Diffused | 9.8mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.1V | 20mA | 152° | Surface Mount | 567nm | 560nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 0.70mm |