LTST-C190KSKT | |
---|---|
DigiKey Part Number | 160-1437-2-ND - Tape & Reel (TR) 160-1437-1-ND - Cut Tape (CT) 160-1437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C190KSKT |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Yellow 591nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C190KSKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 588nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥1.21600 | ¥12.16 |
100 | ¥0.56360 | ¥56.36 |
500 | ¥0.52028 | ¥260.14 |
1,000 | ¥0.40755 | ¥407.55 |
2,000 | ¥0.39892 | ¥797.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.39892 | ¥1,595.68 |
8,000 | ¥0.34688 | ¥2,775.04 |
12,000 | ¥0.31219 | ¥3,746.28 |
28,000 | ¥0.27751 | ¥7,770.28 |
100,000 | ¥0.23415 | ¥23,415.00 |