B0211TX--02P000214U1930

DigiKey Part Number
3147-B0211TX--02P000214U1930TR-ND - Tape & Reel (TR)
3147-B0211TX--02P000214U1930CT-ND - Cut Tape (CT)
3147-B0211TX--02P000214U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B0211TX--02P000214U1930
Description
LED WHITE 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.6V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Yellow
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.65mm x 0.38mm
Voltage - Forward (Vf) (Typ)
2.6V
Current - Test
2mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
0.65mm L x 0.38mm W
Height (Max)
0.41mm
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.02000¥1.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.97067¥3,882.68
Manufacturers Standard Package