LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,447 In Stock | 1 : ¥4.93000 Cut Tape (CT) 500 : ¥2.14146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 250mcd | Round with Flat Top | 2.40mm Dia | 2V | 20mA | 120° | Surface Mount, Right Angle | 590nm | 590nm | - | 2-SMD, Boomerang | SMD | 4.00mm L x 3.60mm W | 4.00mm | ||
3,945 In Stock | 1 : ¥8.08000 Cut Tape (CT) 500 : ¥3.45846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | Colorless | Clear | 200mcd | Round with Flat Top | 2.40mm Dia | 2.65V | 2mA | 120° | Surface Mount, Right Angle | 530nm | 515nm | - | 2-SMD, Boomerang | SMD | 4.00mm L x 4.10mm W | 4.10mm |