LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,694 In Stock | 1 : ¥3.06000 Bulk | - | Bulk | Active | Green | Standard | Green | Clear | 40mcd | Round with Domed Top | 3mm, T-1 | 2.1V | 20mA | 45° | Through Hole | 569nm | 565nm | - | Radial | T-1 | - | 5.85mm | ||
7,594 In Stock | 1 : ¥3.06000 Bulk | - | Bulk | Active | Red | Standard | Red | Clear | 29mcd | Round with Domed Top | 3mm, T-1 | 2V | 10mA | 45° | Through Hole | 623nm | 635nm | - | Radial | T-1 | - | 5.85mm | ||
5,617 In Stock | 1 : ¥3.06000 Bulk | - | Bulk | Active | Yellow | Standard | Yellow | Clear | 19mcd | Round with Domed Top | 3mm, T-1 | 2.1V | 10mA | 45° | Through Hole | 588nm | 585nm | - | Radial | T-1 | - | 5.85mm | ||
805 In Stock | 1 : ¥4.51000 Strip | Strip | Active | Red | Standard | Colorless | Clear | 40mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.2V | 20mA | 140° | Surface Mount | 635nm | - | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.80mm |