QBLP679-RGBCW | |
---|---|
DigiKey Part Number | 1516-QBLP679-RGBCWTR-ND - Tape & Reel (TR) 1516-QBLP679-RGBCWCT-ND - Cut Tape (CT) 1516-QBLP679-RGBCWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP679-RGBCW |
Description | LED RGBW DIFFUSED 8PLCC SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue, White (RGBW) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Green, 3.2V White 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP679-RGBCW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.50mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.2V Green, 3.2V Green, 3.2V White | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue, 20mA White | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥4.10600 | ¥41.06 |
100 | ¥2.69150 | ¥269.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.12513 | ¥2,125.13 |
2,000 | ¥1.98342 | ¥3,966.84 |
5,000 | ¥1.91259 | ¥9,562.95 |
10,000 | ¥1.88424 | ¥18,842.40 |
25,000 | ¥1.84174 | ¥46,043.50 |