VLMB1300-GS08 | |
---|---|
DigiKey Part Number | VLMB1300-GS08TR-ND - Tape & Reel (TR) VLMB1300-GS08CT-ND - Cut Tape (CT) VLMB1300-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMB1300-GS08 |
Description | LED BLUE 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLMB1300-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.00600 | ¥20.06 |
100 | ¥1.34060 | ¥134.06 |
500 | ¥0.92728 | ¥463.64 |
1,000 | ¥0.77273 | ¥772.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69545 | ¥2,086.35 |
6,000 | ¥0.65682 | ¥3,940.92 |
15,000 | ¥0.59886 | ¥8,982.90 |
30,000 | ¥0.56023 | ¥16,806.90 |
75,000 | ¥0.51386 | ¥38,539.50 |
150,000 | ¥0.49261 | ¥73,891.50 |