LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,814 In Stock | 1 : ¥2.47000 Cut Tape (CT) 2,500 : ¥1.90954 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Green | Standard | Colorless | Clear | 19380mcd | Round with Domed Top | 5.00mm Dia | 3.2V | 20mA | 30° | Through Hole | 527nm | - | - | Radial | 5mm Round | - | 10.30mm | ||
93,623 In Stock | 1 : ¥3.06000 Cut Tape (CT) 2,000 : ¥0.81824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 4500mcd | Round with Domed Top | 1.90mm Dia | 2.2V | 20mA | 10° | Surface Mount, Right Angle | 605nm | 611nm | - | 2-SMD, No Lead | SMD | 3.00mm L x 2.80mm W | 2.00mm | ||
1,595 In Stock | 1 : ¥5.44000 Cut Tape (CT) 500 : ¥1.93538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 30mcd | Round with Flat Top | 2.40mm Dia | 2.2V | 20mA | 120° | Surface Mount, Right Angle | 568nm | 565nm | - | 2-SMD, Boomerang | SMD | 4.00mm L x 3.60mm W | 4.00mm | ||
2,355 In Stock | 1 : ¥9.10000 Cut Tape (CT) 1,200 : ¥3.23238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | - | Colorless | Clear | 1255mcd | Round with Flat Top | 3.40mm Dia | 2.2V | 140mA | 120° | Surface Mount, Right Angle | 617nm | - | - | 2-SMD, Boomerang | 2-PLCC | 4.60mm L x 4.60mm W | 3.80mm |