LA B6SP-EAFB-24-G3R3-140-R33-Z | |
---|---|
DigiKey Part Number | 475-LAB6SP-EAFB-24-G3R3-140-R33-ZTR-ND - Tape & Reel (TR) 475-LAB6SP-EAFB-24-G3R3-140-R33-ZCT-ND - Cut Tape (CT) 475-LAB6SP-EAFB-24-G3R3-140-R33-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LA B6SP-EAFB-24-G3R3-140-R33-Z |
Description | LED AMBER CLEAR 2PLCC SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amber 617nm LED Indication - Discrete 2.2V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 3.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 140mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.60mm L x 4.60mm W | |
Height (Max) | 3.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥5.77200 | ¥57.72 |
100 | ¥4.27100 | ¥427.10 |
500 | ¥3.92502 | ¥1,962.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥3.23238 | ¥3,878.86 |
2,400 | ¥3.07075 | ¥7,369.80 |
6,000 | ¥3.00148 | ¥18,008.88 |
12,000 | ¥2.93223 | ¥35,186.76 |