QTLP600C7TR | |
---|---|
DigiKey Part Number | 1080-1400-2-ND - Tape & Reel (TR) 1080-1400-1-ND - Cut Tape (CT) 1080-1400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTLP600C7TR |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 645nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QTLP600C7TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.77700 | ¥17.77 |
100 | ¥0.79820 | ¥79.82 |
500 | ¥0.72122 | ¥360.61 |
1,000 | ¥0.59242 | ¥592.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.51515 | ¥1,030.30 |
6,000 | ¥0.46364 | ¥2,781.84 |
10,000 | ¥0.41212 | ¥4,121.20 |
50,000 | ¥0.34773 | ¥17,386.50 |
100,000 | ¥0.33485 | ¥33,485.00 |