LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
544,444 In Stock | 1 : ¥3.66000 Cut Tape (CT) 4,000 : ¥0.83148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 35mcd Green, 45mcd Red | Rectangle with Flat Top | 1.10mm x 1.50mm | 2V Green, 2V Red | 20mA Green, 20mA Red | 130° | Surface Mount | 571nm Green, 631nm Red | 574nm Green, 639nm Red | - | 0606 (1616 Metric) | Chip LED | 1.60mm L x 1.50mm W | 0.55mm | ||
5,909 In Stock | 1 : ¥15.05000 Cut Tape (CT) 5,000 : ¥4.94482 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | White | Diffused | 80mcd Red, 220mcd Green, 60mcd Blue | Rectangle with Flat Top | 1.50mm x 1.00mm | 1.9V Red, 2.9V Green, 2.95V Blue | 5mA Red, 5mA Green, 5mA Blue | - | Surface Mount | 624nm Red, 527nm Green, 470nm Blue | - | - | 0604 (1510 Metric) | PICOLED | 1.50mm L x 1.00mm W | 0.30mm |