LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
299,971 In Stock | 1 : ¥1.62000 Cut Tape (CT) 3,000 : ¥0.30610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 63mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.2V | 20mA | - | Surface Mount | 620nm | - | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.65mm | |||
113,262 In Stock | 1 : ¥2.04000 Cut Tape (CT) 3,000 : ¥0.37028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow-Green | Standard | White | Diffused | 40mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.2V | 20mA | - | Surface Mount | 572nm | - | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.65mm | |||
647,142 In Stock | 1 : ¥2.55000 Cut Tape (CT) 5,000 : ¥0.52393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 15mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 2.8V | 5mA | 130° | Surface Mount | 470nm | 468nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.45mm | ||
133,691 In Stock | 1 : ¥2.55000 Cut Tape (CT) 2,000 : ¥0.58387 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 50mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.1V | 20mA | 120° | Surface Mount | 570nm | 574nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.75mm | ||
52,267 In Stock | 1 : ¥2.64000 Cut Tape (CT) 2,000 : ¥0.55092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 80mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 1.95V | 20mA | 120° | Surface Mount | 630nm | 645nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.75mm | ||
102,839 In Stock | 1 : ¥3.66000 Cut Tape (CT) 2,000 : ¥0.92085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 100mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 3.3V | 20mA | 120° | Surface Mount | 465nm | 460nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.75mm |