LTST-G683GEBW

DigiKey Part Number
160-2253-2-ND - Tape & Reel (TR)
160-2253-1-ND - Cut Tape (CT)
160-2253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-G683GEBW
Description
LED RGB DIFFUSED 6PLCC SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 623nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.3V Blue 6-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
LTST-G683GEBW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.3V Green, 3.3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm Red, 518nm Green, 465nm Blue
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.30mm L x 3.00mm W
Height (Max)
1.45mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.48000¥7.48
10¥4.52300¥45.23
100¥3.02130¥302.13
500¥2.43254¥1,216.27
1,000¥2.25172¥2,251.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.10363¥4,207.26
4,000¥1.98227¥7,929.08
6,000¥1.92166¥11,529.96
10,000¥1.85467¥18,546.70
14,000¥1.81560¥25,418.40
20,000¥1.77810¥35,562.00
50,000¥1.69758¥84,879.00
Manufacturers Standard Package