LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,217,063 In Stock | 1 : ¥3.57000 Cut Tape (CT) 2,000 : ¥0.90530 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | Yellow | - | 2400mcd | Rectangle with Flat Top | - | 3.1V | 20mA | 110° | Surface Mount, Right Angle | - | - | - | 2-SMD, No Lead | - | 3.80mm L x 1.20mm W | 0.60mm | ||
16,322 In Stock | 1 : ¥12.33000 Cut Tape (CT) 3,000 : ¥4.34132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | Standard | Yellow | Diffused | 1200mcd | Rectangle with Flat Top | 2.50mm x 0.80mm | 3.4V | 20mA | 120° | Surface Mount, Right Angle | 8000K | - | - | 2-SMD, J-Lead | 2-PLCC | 2.80mm L x 1.20mm W | 0.80mm | ||
321,842 In Stock | 1 : ¥2.04000 Cut Tape (CT) 4,000 : ¥0.36929 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 10mcd | Rectangle with Flat Top | 1.20mm x 0.60mm | 2.1V | 20mA | 130° | Surface Mount, Right Angle | 569nm | 565nm | - | 0603 (1608 Metric) | - | 1.60mm L x 1.15mm W | 0.60mm | ||
9,672 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.66973 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | Clear | 260mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 2.8V | 5mA | 120° | Surface Mount, Right Angle | - | - | - | 2-SMD, No Lead | - | 2.10mm L x 1.00mm W | 0.70mm | |||
36,637 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥0.88248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | Clear | Clear | 720mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 3V | 20mA | 120° | Surface Mount, Right Angle | - | - | - | 2-SMD, No Lead | 1206 | 3.20mm L x 1.50mm W | 1.00mm | |||
9,457 In Stock | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥1.06265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | Yellow | Diffused | 79mcd | Rectangle with Flat Top | 1.00mm x 0.30mm | 3V | 5mA | 130° | Surface Mount, Right Angle | - | - | - | 2-SMD, No Lead | 2-SMD | 1.00mm L x 0.50mm W | 0.35mm |