LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122,935 In Stock | 1 : ¥3.23000 Cut Tape (CT) 4,000 : ¥0.74186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | Standard | Yellow | Diffused | 81mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.85V | 5mA | 150°, 130° | Surface Mount | 8200K | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.40mm | |||
5,753 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,000 : ¥1.34592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 20mcd | Rectangle with Flat Top | 2.00mm x 1.40mm | 2.2V | 20mA | 90° | Surface Mount | - | 565nm | - | 2-SMD, J-Lead | SMD | 3.00mm L x 2.00mm W | 1.40mm | ||
5,381 In Stock | 1 : ¥3.83000 Cut Tape (CT) 2,500 : ¥0.96336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 6.3mcd | Rectangle with Flat Top | 2.30mm x 1.60mm | 2.2V | 20mA | - | Surface Mount | 560nm | - | - | 1208 (3020 Metric) | 3020 (1208) | 3.00mm L x 2.00mm W | 1.50mm |