LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,709 In Stock | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥0.77120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Green | Standard | Colorless | Clear | 4mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.2V | 20mA | - | Surface Mount | - | 555nm | - | 0805 (2012 Metric) | 2012 (0805) | 2.00mm L x 1.25mm W | 0.90mm | |||
805 In Stock | 1 : ¥4.51000 Strip | Strip | Active | Red | Standard | Colorless | Clear | 40mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.2V | 20mA | 140° | Surface Mount | 635nm | - | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.80mm |