LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53,561 In Stock | 1 : ¥3.15000 Cut Tape (CT) 5,000 : ¥0.64909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Diffused | 4.5mcd | Rectangle with Flat Top | 1.30mm x 0.80mm | 1.8V | 2mA | 160° | Surface Mount | 630nm | 643nm | - | Automotive | AEC-Q101 | 0603 (1608 Metric) | 0603 | 1.70mm L x 0.80mm W | 0.65mm | |||
6,068 In Stock | 1 : ¥1.70000 Cut Tape (CT) 2,000 : ¥1.21562 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 60mcd | Round with Flat Top | 1.60mm Dia | 2V | 20mA | 140° | Surface Mount, Bottom Entry | 624nm | 632nm | - | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.40mm | |||
13,827 In Stock | 1 : ¥2.47000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 35mcd | Round with Domed Top | 5.00mm Dia | 2.1V | 20mA | 35° | Through Hole | 629nm | 642nm | - | - | - | Radial | 5.0mm Round | - | 9.20mm | ||
13,804 In Stock | 1 : ¥2.47000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 17mcd | Round with Domed Top | 5.00mm Dia | 2.1V | 20mA | 35° | Through Hole | 572nm | 567nm | - | - | - | Radial | 5.0mm Round | - | 8.70mm | ||
4,416 In Stock | 1 : ¥2.47000 Bulk | - | Bulk | Active | Yellow | Standard | Yellow | Diffused | 27.5mcd | Round with Domed Top | 5.00mm Dia | 2.1V | 20mA | 35° | Through Hole | 590nm | 585nm | - | - | - | Radial | 5.0mm Round | - | 9.20mm |