LTST-C190GKT

DigiKey Part Number
160-1183-2-ND - Tape & Reel (TR)
160-1183-1-ND - Cut Tape (CT)
160-1183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C190GKT
Description
LED GREEN CLEAR CHIP SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C190GKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.90mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.79000¥1.79
10¥0.98600¥9.86
100¥0.58660¥58.66
500¥0.43218¥216.09
1,000¥0.38500¥385.00
2,000¥0.34637¥692.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.31477¥1,259.08
8,000¥0.28890¥2,311.20
12,000¥0.27599¥3,311.88
20,000¥0.26173¥5,234.60
28,000¥0.25342¥7,095.76
40,000¥0.24544¥9,817.60
100,000¥0.22832¥22,832.00
200,000¥0.21805¥43,610.00
400,000¥0.20963¥83,852.00
Manufacturers Standard Package