HLMP-1640 | |
---|---|
DigiKey Part Number | 516-1306-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-1640 |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 5V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-1640 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 5V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.35mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥6.12100 | ¥61.21 |
100 | ¥4.00830 | ¥400.83 |
1,000 | ¥3.16449 | ¥3,164.49 |
2,000 | ¥2.95350 | ¥5,907.00 |
6,000 | ¥2.84801 | ¥17,088.06 |
10,000 | ¥2.80582 | ¥28,058.20 |
26,000 | ¥2.74253 | ¥71,305.78 |