HLMP-6600-G0011 | |
---|---|
DigiKey Part Number | 516-2796-2-ND - Tape & Reel (TR) 516-2796-1-ND - Cut Tape (CT) 516-2796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-6600-G0011 |
Description | LED RED DIFFUSED GULL WING SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 5V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 5V | |
Current - Test | 10mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.08mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.93000 | ¥21.93 |
10 | ¥14.60500 | ¥146.05 |
100 | ¥11.23780 | ¥1,123.78 |
500 | ¥10.15844 | ¥5,079.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥8.72990 | ¥13,094.85 |
3,000 | ¥8.25369 | ¥24,761.07 |
7,500 | ¥8.06323 | ¥60,474.23 |
10,500 | ¥7.93625 | ¥83,330.62 |