HLMP-6000-E0011 | |
---|---|
DigiKey Part Number | 516-HLMP-6000-E0011TR-ND - Tape & Reel (TR) 516-HLMP-6000-E0011CT-ND - Cut Tape (CT) 516-HLMP-6000-E0011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-6000-E0011 |
Description | LED RED DIFFUSED GULL WING SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.6V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - Test | 10mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 655nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.08mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.00000 | ¥21.00 |
10 | ¥13.97600 | ¥139.76 |
100 | ¥10.75740 | ¥1,075.74 |
500 | ¥9.72438 | ¥4,862.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.50689 | ¥6,760.34 |