LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,997 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,000 : ¥1.64796 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 840mcd | Round with Flat Top | - | 2.1V | 20mA | 120° | Surface Mount | 624nm | - | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.70mm W | 2.05mm | ||
0 In Stock Check Lead Time | 1 : ¥1.62000 Cut Tape (CT) 2,000 : ¥1.22945 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | Standard | White | Diffused | 785mcd | Round with Flat Top | - | 2.1V | 20mA | 120° | Surface Mount | 591nm | - | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.70mm W | 2.05mm |