LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,744 In Stock | 1 : ¥2.04000 Cut Tape (CT) 4,000 : ¥0.36929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 104mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2V | 20mA | 160° | Surface Mount | 633nm | 645nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm | |||
3,970 In Stock | 1 : ¥2.81000 Cut Tape (CT) 3,000 : ¥0.49369 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Clear | Clear | 140mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.2V | 20mA | 120° | Surface Mount | 625nm | 630nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 1.10mm | |||
33,056 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.53320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Clear | Clear | 80mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 3V | 5mA | 120° | Surface Mount | 470nm | 473nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 1.10mm |