LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,590 In Stock | 1 : ¥8.76000 Cut Tape (CT) 2,000 : ¥2.76477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | - | - | 700mcd | Round with Domed Top | 1.60mm Dia | 1.9V | 20mA | - | Surface Mount | 620nm | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 2.05mm | |||
1,803 In Stock | 1 : ¥8.76000 Cut Tape (CT) 2,000 : ¥2.76477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | - | - | - | 1400mcd | Round with Domed Top | 1.60mm Dia | 2V | 20mA | - | Surface Mount | 590nm | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 2.05mm | |||
2,065 In Stock | 1 : ¥14.79000 Cut Tape (CT) 2,000 : ¥4.97900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 35000mcd | Round with Domed Top | 2.10mm Dia | 2.1V | 20mA | - | Surface Mount | 605nm | - | - | 2-SMD, No Lead | - | 2.90mm L x 2.50mm W | 3.30mm | |||
1,688 In Stock | 1 : ¥16.75000 Cut Tape (CT) 2,000 : ¥5.24950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 18000mcd | Round with Domed Top | 2.10mm Dia | 2.1V | 20mA | - | Surface Mount | 624nm | - | - | 2-SMD, No Lead | - | 2.90mm L x 2.50mm W | 3.30mm |