LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53,813 In Stock | 1 : ¥3.49000 Cut Tape (CT) 2,000 : ¥0.80367 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 150mcd | Rectangle with Flat Top | 0.80mm x 0.50mm | 2V | 20mA | 120° | Surface Mount | 590nm | 590nm | - | 0402 (1005 Metric) | Chip LED | 1.00mm L x 0.50mm W | 0.60mm | ||
78,988 In Stock | 1 : ¥3.66000 Cut Tape (CT) 2,000 : ¥0.93505 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 10mcd | Rectangle with Flat Top | 0.80mm x 0.50mm | 2.2V | 20mA | 120° | Surface Mount | - | 565nm | - | 0402 (1005 Metric) | - | 1.00mm L x 0.50mm W | 0.52mm | ||
1,180 In Stock | 1 : ¥6.46000 Cut Tape (CT) 2,000 : ¥2.04352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | - | Colorless | Clear | 650mcd | Rectangle with Flat Top | 1.60mm x 0.80mm | 2V | 20mA | 120° | Surface Mount | 590nm | 590nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.85mm W | 0.85mm |