APTF1616SEJ3ZGGVBDC | |
---|---|
DigiKey Part Number | 754-2166-2-ND - Tape & Reel (TR) 754-2166-1-ND - Cut Tape (CT) 754-2166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTF1616SEJ3ZGGVBDC |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.3V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTF1616SEJ3ZGGVBDC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 3.2V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm Red, 520nm Green, 465nm Blue | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥8.10200 | ¥81.02 |
100 | ¥5.67120 | ¥567.12 |
500 | ¥4.71308 | ¥2,356.54 |
1,000 | ¥4.41885 | ¥4,418.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.17767 | ¥8,355.34 |
4,000 | ¥3.97993 | ¥15,919.72 |
6,000 | ¥3.88117 | ¥23,287.02 |
10,000 | ¥3.77202 | ¥37,720.20 |
14,000 | ¥3.70834 | ¥51,916.76 |
20,000 | ¥3.64722 | ¥72,944.40 |