LED Indication - Discrete

Results: 6
Manufacturer
KingbrightSunLED
Series
-Ice Cube
Color
BlueGreenRedWhiteYellow
Lens Color
GreenWhite
Millicandela Rating
5mcd29mcd49mcd79mcd138mcd
Lens Style
Rectangle with Flat TopSquare with Flat Top
Lens Size
3.00mm5.00mm5.00mm x 2.00mm
Voltage - Forward (Vf) (Typ)
1.95V2V2.2V3.3V
Wavelength - Dominant
465nm568nm590nm630nm-
Wavelength - Peak
460nm565nm590nm645nm-
Supplier Device Package
ICE CUBE LEDRectangular 2mmx5mm
Size / Dimension
3.00mm L x 3.00mm W5.00mm L x 2.00mm W5.00mm L x 5.00mm W
Height (Max)
4.80mm7.00mm7.20mm
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WP113GDT
WP113GDT
LED GREEN DIFF RECT 2MMX5MM T/H
Kingbright
28,363
In Stock
1 : ¥2.98000
Bulk
-
Bulk
Active
Green
Standard
Green
Diffused
5mcd
Rectangle with Flat Top
5.00mm x 2.00mm
2.2V
20mA
110°
Through Hole
568nm
565nm
-
Radial
Rectangular 2mmx5mm
5.00mm L x 2.00mm W
7.00mm
XSMDK23MB
XSMDK23MB
LED RED DIFFUSED ICE CUBE T/H
SunLED
24,294
In Stock
1 : ¥3.66000
Bulk
Bulk
Active
Red
Standard
White
Diffused
29mcd
Square with Flat Top
5.00mm
1.95V
20mA
110°
Through Hole
630nm
645nm
-
Radial
ICE CUBE LED
5.00mm L x 5.00mm W
7.20mm
XSMYK23MB
XSMYK23MB
LED YL DIFFUSED ICE CUBE LED T/H
SunLED
7,835
In Stock
1 : ¥4.00000
Bulk
Bulk
Active
Yellow
Standard
White
Diffused
49mcd
Square with Flat Top
5.00mm
2V
20mA
110°
Through Hole
590nm
590nm
-
Radial
ICE CUBE LED
5.00mm L x 5.00mm W
7.20mm
XSCBD23MB
XSCBD23MB
LED BLUE DIFF ICE CUBE LED T/H
SunLED
7,194
In Stock
1 : ¥4.00000
Bulk
Bulk
Active
Blue
Standard
White
Diffused
29mcd
Square with Flat Top
5.00mm
3.3V
20mA
110°
Through Hole
465nm
460nm
-
Radial
ICE CUBE LED
5.00mm L x 5.00mm W
7.20mm
XSCWD23MB
XSCWD23MB
LED WHITE DIFF ICE CUBE LED T/H
SunLED
0
In Stock
Check Lead Time
1,000 : ¥1.59636
Bulk
Bulk
Active
White
-
White
Diffused
79mcd
Square with Flat Top
5.00mm
3.3V
20mA
110°
Through Hole
-
-
-
Radial
ICE CUBE LED
5.00mm L x 5.00mm W
7.20mm
XSCWD43MB
XSCWD43MB
LED WHITE DIFF ICE CUBE LED T/H
SunLED
0
In Stock
Check Lead Time
500 : ¥1.63904
Bulk
Bulk
Active
White
-
White
Diffused
138mcd
Square with Flat Top
3.00mm
3.3V
20mA
110°
Through Hole
-
-
-
Radial
ICE CUBE LED
3.00mm L x 3.00mm W
4.80mm
Showing
of 6

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.