EAST1608RGA2

DigiKey Part Number
1080-EAST1608RGA2TR-ND - Tape & Reel (TR)
1080-EAST1608RGA2CT-ND - Cut Tape (CT)
1080-EAST1608RGA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EAST1608RGA2
Description
LED GREEN/RED CLEAR 2SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green, Red 572nm Green, 621nm Red LED Indication - Discrete 2V Green, 2V Red 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAST1608RGA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
575nm Green, 632nm Red
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.50mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.83000¥3.83
10¥2.35500¥23.55
100¥1.35510¥135.51
1,000¥1.06019¥1,060.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.97189¥2,915.67
6,000¥0.88352¥5,301.12
15,000¥0.82462¥12,369.30
30,000¥0.79517¥23,855.10
75,000¥0.76572¥57,429.00
Manufacturers Standard Package