LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,474 In Stock | 1 : ¥2.64000 Cut Tape (CT) 10,000 : ¥0.48083 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | Clear | 14.25mcd Red, 77mcd Green, 13mcd Blue | Square with Flat Top | 0.80mm | 2V Red, 2.9V Green, 2.9V Blue | 3mA Red, 5mA Green, 5mA Blue | 120° | Surface Mount | - | 625nm Red, 525nm Green, 465nm Blue | - | 4-SMD, No Lead | - | 0.80mm L x 0.80mm W | 0.78mm | ||
11,988 In Stock | 1 : ¥6.72000 Cut Tape (CT) 2,000 : ¥2.11566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 14mcd Red, 59mcd Green, 9mcd Blue | Rectangle with Domed Top | 2.00mm x 1.00mm | 1.8V Red, 2.65V Green, 2.65V Blue | 2mA | 150° | Surface Mount, Right Angle | 621nm Red, 525nm Green, 465nm Blue | 630nm Red, 515nm Green, 460nm Blue | - | 4-SMD, No Lead | 4-SMD | 3.00mm L x 1.50mm W | 1.20mm |