LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,571 In Stock | 1 : ¥2.04000 Cut Tape (CT) 4,000 : ¥0.36929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 104mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2V | 20mA | 160° | Surface Mount | 633nm | 645nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm | |||
44,332 In Stock | 1 : ¥4.51000 Cut Tape (CT) 1,500 : ¥1.51753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 650mcd | Round with Domed Top | 1.80mm Dia | 2V | 20mA | 15° | Surface Mount | 569nm | 565nm | - | 1209 (3224 Metric) | - | 3.20mm L x 2.40mm W | 2.40mm | ||
7,881 In Stock | 1 : ¥17.77000 Cut Tape (CT) 1,500 : ¥7.08611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Red | Diffused | 10mcd | Round with Domed Top | 1.78mm Dia | 1.8V | 10mA | 90° | Surface Mount | 626nm | 635nm | - | 2-SMD, Yoke Bend | Yoke Lead | 2.08mm L x 2.21mm W | 2.92mm |