LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,752 In Stock | 1 : ¥5.44000 Cut Tape (CT) 4,000 : ¥1.38840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | Colorless | Clear | 278mcd | Rectangle with Flat Top | 0.65mm x 0.35mm | 2.85V | 5mA | 140° | Surface Mount | 525nm | 515nm | - | 0201 (0603 Metric) | 2-SMD | 0.65mm L x 0.35mm W | 0.25mm | ||
1,825 In Stock | 1 : ¥15.30000 Cut Tape (CT) 2,000 : ¥4.78194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue, Infrared, Red | Independent | Colorless | Clear | 597mcd Blue, 4190mcd Red | Round with Domed Top | 1.00mm Dia | 3.3V Blue, 1.3V Infrared, 2.2V Red | 20mA Blue, 20mA Infrared, 20mA Red | 50° | Surface Mount | 470nm Blue, 625nm Red | 465nm Blue, 880nm Infrared, 640nm Red | - | 1414 (3535 Metric) | 1414 | 3.50mm L x 3.50mm W | 1.35mm |