XZFBBM2ACRTHI92W-3 | |
---|---|
DigiKey Part Number | 1497-XZFBBM2ACRTHI92W-3TR-ND - Tape & Reel (TR) 1497-XZFBBM2ACRTHI92W-3CT-ND - Cut Tape (CT) 1497-XZFBBM2ACRTHI92W-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFBBM2ACRTHI92W-3 |
Description | LED BLUE/IR/RED CLR 1414 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue, Infrared, Red 470nm Blue, 625nm Red LED Indication - Discrete 3.3V Blue, 1.3V Infrared, 2.2V Red 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 1.3V Infrared, 2.2V Red | |
Current - Test | 20mA Blue, 20mA Infrared, 20mA Red | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm Blue, 880nm Infrared, 640nm Red | |
Features | - | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 3.50mm W | |
Height (Max) | 1.35mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.30000 | ¥15.30 |
10 | ¥9.65700 | ¥96.57 |
100 | ¥7.14780 | ¥714.78 |
500 | ¥6.56838 | ¥3,284.19 |
1,000 | ¥5.40932 | ¥5,409.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.78194 | ¥9,563.88 |