LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,960 In Stock | 1 : ¥2.81000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 50mcd | Round with Domed Top | 5.00mm Dia | 1.8V | 2mA | 30° | Through Hole | 631nm | 642nm | - | Radial | - | - | 8.70mm | ||
17,529 In Stock | 1 : ¥3.32000 Cut Tape (CT) 5,000 : ¥0.51346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 104mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 592nm | 588nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.45mm |