LED Indication - Discrete

Results: 3
Manufacturer
DialightStanley Electric CoSunLED
Series
-598
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreenYellow
Configuration
-Standard
Lens Color
-Colorless
Lens Transparency
-Clear
Millicandela Rating
32mcd49mcd72mcd
Lens Size
0.80mm x 0.50mm1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ)
1.9V2.1V2.5V
Current - Test
5mA20mA
Viewing Angle
120°-
Wavelength - Dominant
470nm570nm590nm
Wavelength - Peak
574nm594nm-
Supplier Device Package
04021005Chip LED
Height (Max)
0.25mm0.60mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
XZVG68W-2
XZVG68W-2
LED GREEN CLEAR CHIP SMD
SunLED
29,477
In Stock
1 : ¥2.98000
Cut Tape (CT)
2,000 : ¥0.68690
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
49mcd
Rectangle with Flat Top
0.80mm x 0.50mm
2.1V
20mA
120°
Surface Mount
570nm
574nm
-
0402 (1005 Metric)
Chip LED
1.00mm L x 0.50mm W
0.60mm
FHx1105P-TR
FHY1105P-TR
LED YELLOW CLEAR 1005 SMD
Stanley Electric Co
38,896
In Stock
1 : ¥2.89000
Cut Tape (CT)
10,000 : ¥0.53304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
32mcd
Rectangle with Flat Top
1.00mm x 0.50mm
1.9V
5mA
-
Surface Mount
590nm
594nm
-
0402 (1005 Metric)
1005
1.00mm L x 0.50mm W
0.25mm
0402-(1005-Metric)
5988A90107F
LED BLUE 470NM 0402 SMD
Dialight
22,675
In Stock
1 : ¥3.23000
Cut Tape (CT)
4,000 : ¥0.74186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
-
-
-
72mcd
Rectangle with Flat Top
1.00mm x 0.50mm
2.5V
5mA
-
Surface Mount
470nm
-
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.60mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.