LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,733 In Stock | 1 : ¥5.78000 Cut Tape (CT) 2,000 : ¥1.82836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 350mcd | Round with Flat Top | 2.20mm Dia | 2.2V | 20mA | 120° | Surface Mount | 630nm | 639nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
48,551 In Stock | 1 : ¥5.95000 Cut Tape (CT) 2,000 : ¥1.80825 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 350mcd | Round with Flat Top | 2.20mm Dia | 2.2V | 20mA | 120° | Surface Mount | 630nm | 639nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
43,905 In Stock | 1 : ¥11.39000 Cut Tape (CT) 2,000 : ¥3.84799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 200mcd | Round with Flat Top | 2.20mm Dia | 3.4V | 20mA | 120° | Surface Mount | 525nm | 523nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
32,234 In Stock | 1 : ¥13.09000 Cut Tape (CT) 2,000 : ¥4.40916 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 350mcd | Round with Flat Top | 2.20mm Dia | 3.4V | 20mA | 120° | Surface Mount | 525nm | 523nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm |