LED Indication - Discrete

Results: 7
Manufacturer
Lite-On Inc.Lumex Opto/Components Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
-BlueGreenRedYellow
Configuration
-Standard
Lens Color
-Colorless
Lens Transparency
-Clear
Millicandela Rating
9mcd15mcd25mcd45mcd60mcd-
Lens Style
-Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm-
Voltage - Forward (Vf) (Typ)
1.7V2V2.1V2.2V3.5V-
Current - Test
20mA-
Viewing Angle
140°-
Mounting Type
-Surface Mount
Wavelength - Peak
470nm565nm574nm590nm635nm660nm-
Package / Case
0805 (2012 Metric)-
Size / Dimension
2.00mm L x 1.25mm W-
Height (Max)
1.20mm-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
57,469
In Stock
1 : ¥11.22000
Cut Tape (CT)
3,000 : ¥4.82444
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
25mcd
Rectangle with Flat Top
1.40mm x 1.25mm
3.5V
20mA
140°
Surface Mount
-
470nm
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
-
72,197
In Stock
1 : ¥3.06000
Cut Tape (CT)
4,000 : ¥0.69549
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
9mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
140°
Surface Mount
-
635nm
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
1.20mm
10,405
In Stock
1 : ¥3.15000
Cut Tape (CT)
3,000 : ¥1.10516
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
60mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.1V
20mA
140°
Surface Mount
-
590nm
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
1.20mm
54,941
In Stock
1 : ¥3.49000
Cut Tape (CT)
4,000 : ¥0.87837
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
25mcd
Rectangle with Flat Top
1.40mm x 1.25mm
1.7V
20mA
140°
Surface Mount
-
660nm
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
1.20mm
17,397
In Stock
1 : ¥3.57000
Cut Tape (CT)
4,000 : ¥0.81914
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
15mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.1V
20mA
140°
Surface Mount
-
565nm
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
1.20mm
16,076
In Stock
1 : ¥3.83000
Cut Tape (CT)
3,000 : ¥0.86548
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
45mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.2V
20mA
140°
Surface Mount
-
574nm
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
1.20mm
LED CHIP LTST-C170 0805 SMD
LTST-C170KDKT
LED CHIP LTST-C170 0805 SMD
Lite-On Inc.
4,730
In Stock
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥0.53124
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 7

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.