LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,919 In Stock | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥1.34588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 10mcd Green, 10mcd Red | Rectangle with Flat Top | 2.00mm x 2.70mm | 2.2V Green, 2V Red | 20mA Green, 20mA Red | 160° | Surface Mount | - | 565nm Green, 635nm Red | - | 1210 (3225 Metric) | 1210 | 3.20mm L x 2.70mm W | 1.10mm | ||
10,412 In Stock | 1 : ¥6.38000 Cut Tape (CT) 2,500 : ¥1.99544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 20mcd Green, 6.3mcd Red | Rectangle with Flat Top | 2.30mm x 2.10mm | 2.2V Green, 2V Red | 20mA Green, 20mA Red | - | Surface Mount | - | 570nm Green, 650nm Red | - | 1210 (3225 Metric) | 1210 (3025 Metric) | 3.00mm L x 2.50mm W | 1.50mm | |||
7,732 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,500 : ¥1.64798 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Blue | Standard | Colorless | Clear | 7065mcd | Round with Domed Top | 5.00mm Dia | 3.2V | 20mA | 30° | Through Hole | 470nm | - | - | Radial | 5mm Round | - | 12.70mm | ||
5,489 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,000 : ¥1.00208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 50mcd Green, 50mcd Red | Rectangle with Flat Top | 2.00mm x 2.70mm | 2V Green, 2V Red | 20mA Green, 20mA Red | 140° | Surface Mount | 573nm Green, 626nm Red | 575nm Green, 632nm Red | - | 4-SMD, No Lead | 4-SMD | 2.70mm L x 3.20mm W | 1.10mm |