SML-020MVTT86 | |
---|---|
DigiKey Part Number | 846-SML-020MVTT86TR-ND - Tape & Reel (TR) 846-SML-020MVTT86CT-ND - Cut Tape (CT) 846-SML-020MVTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-020MVTT86 |
Description | LED GREEN/RED CLEAR 1210 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.2V Green, 2V Red 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-020MVTT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 2.10mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 570nm Green, 650nm Red | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥4.13200 | ¥41.32 |
100 | ¥2.70850 | ¥270.85 |
1,000 | ¥2.13797 | ¥2,137.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.99544 | ¥4,988.60 |
5,000 | ¥1.92417 | ¥9,620.85 |
12,500 | ¥1.89567 | ¥23,695.88 |
25,000 | ¥1.85291 | ¥46,322.75 |