LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
106,306 In Stock | 1 : ¥3.40000 Cut Tape (CT) 4,000 : ¥0.86421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 5mcd | Round with Domed Top | 0.70mm Dia | 1.9V | 2mA | 100° | Surface Mount | 570nm | 574nm | - | 0603 (1608 Metric) | 1608 | 1.60mm L x 0.80mm W | 0.75mm | ||
15,314 In Stock | 1 : ¥5.70000 Cut Tape (CT) 2,000 : ¥1.71784 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
17,213 In Stock | 1 : ¥0.94000 Cut Tape (CT) 2,000 : ¥0.91359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 630mcd Red, 630mcd Green, 630mcd Blue | Rectangle with Flat Top | 1.60mm x 1.10mm | 2V Red, 3V Green, 3V Blue | 10mA Red, 10mA Green, 10mA Blue | - | Surface Mount | - | - | - | 0606 (1616 Metric) | 0606 | 1.60mm L x 1.60mm W | 0.50mm |