SML-P24MUWT86R | |
---|---|
DigiKey Part Number | 846-1185-2-ND - Tape & Reel (TR) 846-1185-1-ND - Cut Tape (CT) 846-1185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P24MUWT86R |
Description | LED GREEN/RED DIFFUSED 0404 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Red 572nm Green, 620nm Red LED Indication - Discrete 2.2V Green, 2.1V Red 0404 (1010 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-P24MUWT86R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2.1V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 1.00mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥3.32400 | ¥33.24 |
100 | ¥2.19670 | ¥219.67 |
1,000 | ¥1.69616 | ¥1,696.16 |
2,000 | ¥1.53264 | ¥3,065.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.43047 | ¥7,152.35 |
10,000 | ¥1.37937 | ¥13,793.70 |
25,000 | ¥1.35894 | ¥33,973.50 |
50,000 | ¥1.30275 | ¥65,137.50 |