572nm Green, 620nm Red LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,155 In Stock | 1 : ¥4.76000 Cut Tape (CT) 5,000 : ¥1.34632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Green, Red | Independent | White | Diffused | 21mcd Green, 52mcd Red | Rectangle with Flat Top | 1.00mm x 0.60mm | 2.2V Green, 2.1V Red | 20mA Green, 20mA Red | - | Surface Mount | 572nm Green, 620nm Red | - | - | 0404 (1010 Metric) | PICOLED | 1.00mm L x 1.00mm W | 0.25mm | |||
14,148 In Stock | 1 : ¥5.02000 Cut Tape (CT) 5,000 : ¥1.43047 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | White | Diffused | 21mcd Green, 52mcd Red | Rectangle with Flat Top | 1.00mm x 0.60mm | 2.2V Green, 2.1V Red | 20mA Green, 20mA Red | - | Surface Mount | 572nm Green, 620nm Red | - | - | 0404 (1010 Metric) | PICOLED | 1.00mm L x 1.00mm W | 0.25mm | |||
17,089 In Stock | 1 : ¥4.68000 Cut Tape (CT) 4,000 : ¥1.41673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | White | Diffused | 40mcd Green, 63mcd Red | Rectangle with Flat Top | 1.30mm x 1.10mm | 2.2V Green, 2.2V Red | 20mA Green, 20mA Red | - | Surface Mount | 572nm Green, 620nm Red | - | - | 0605 (1513 Metric) | 1315 (0605) | 1.50mm L x 1.30mm W | 0.70mm | |||
11,287 In Stock 80,000 Factory | 1 : ¥7.91000 Cut Tape (CT) 5,000 : ¥2.41101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | White | Diffused | 21mcd Green, 52mcd Red | Rectangle with Flat Top | 1.00mm x 0.60mm | 2.2V Green, 2.1V Red | 20mA Green, 20mA Red | 128° | Surface Mount | 572nm Green, 620nm Red | - | - | 0404 (1010 Metric) | 0404 | 1.00mm L x 1.00mm W | 0.25mm | |||
22,880 In Stock | 1 : ¥7.48000 Cut Tape (CT) 4,000 : ¥2.08280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | White | Diffused | 40mcd Green, 63mcd Red | Rectangle with Flat Top | 1.10mm x 1.30mm | 2.1V Green, 1.9V Red | 20mA Green, 20mA Red | - | Surface Mount | 572nm Green, 620nm Red | - | - | 0605 (1513 Metric) | 1315 (0605) | 1.50mm L x 1.30mm W | 0.70mm | |||
0 In Stock Check Lead Time | 20 : ¥8.26300 Strip | - | Strip | Active | Green, Red | Independent | White | Diffused | 21mcd Green, 52mcd Red | Rectangle with Flat Top | 1.00mm x 0.60mm | 2.2V Green, 2.1V Red | 20mA Green, 20mA Red | 128° | Surface Mount | 572nm Green, 620nm Red | - | - | 0404 (1010 Metric) | 0404 | 1.00mm L x 1.00mm W | 0.25mm |